341-019-522-102

Heilind Number:EDA341-019-522-102
Manufacturer:EDAC
Manufacturer Number:341-019-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-522-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers a visually appealing touch while delivering high performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating conditions. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Boasting a single row design and a compact pitch of .1 inches, it optimizes space utilization on your circuit boards. The 19 available positions accommodate multiple connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.