341-019-522-103

Heilind Number:EDA341-019-522-103
Manufacturer:EDAC
Manufacturer Number:341-019-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-522-103

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 19 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. The vibrant green color not only adds a touch of visual distinction but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component, offering both performance and longevity.