341-019-522-104

Heilind Number:EDA341-019-522-104
Manufacturer:EDAC
Manufacturer Number:341-019-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-522-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration. Featuring a striking Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. With a single row layout and 19 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee optimal signal transmission, while a pitch of .1 inch and row spacing of .14 inch allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Connector for efficient and secure electronic assemblies.