341-019-522-107

Heilind Number:EDA341-019-522-107
Manufacturer:EDAC
Manufacturer Number:341-019-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-522-107

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 19 positions, perfect for streamlined setups. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures safety but also adds a pop of color to your assembly. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.