341-019-524-101

Heilind Number:EDA341-019-524-101
Manufacturer:EDAC
Manufacturer Number:341-019-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row of 19 positions with a pitch of .1 inches, ensuring seamless integration into your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a low amperage rating of 3 A, it's perfect for a range of applications. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore the endless possibilities of seamless board-to-board connections with this essential component.