341-019-524-102

Heilind Number:EDA341-019-524-102
Manufacturer:EDAC
Manufacturer Number:341-019-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a single row of 19 positions for seamless integration. Designed for optimal performance, this connector boasts a pitch of .1 inches and row spacing of .14 inches, ensuring secure and efficient connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for high-quality, dependable connectivity.