341-019-524-108

Heilind Number:EDA341-019-524-108
Manufacturer:EDAC
Manufacturer Number:341-019-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-019-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-019-524-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and a single-row design, it offers easy installation and reliable operation. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in any application. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient signal transfer. Boasting 19 positions and a straight mount orientation, it accommodates multiple connections with precision. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in various environments. Trust in this connector for seamless board-to-board communication in your PCB assemblies.