341-020-500-102

Heilind Number:EDA341-020-500-102
Manufacturer:EDAC
Manufacturer Number:341-020-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-500-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional, with a robust amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a single row layout and a pitch of .1 in, it offers seamless integration onto your board. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. With 20 positions available, this connector is perfect for a wide range of electronic projects. Experience superior connectivity and durability with our Card Edge Connector.