341-020-500-201

Heilind Number:EDA341-020-500-201
Manufacturer:EDAC
Manufacturer Number:341-020-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of twenty positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is RoHS compliant, making it a sustainable choice for your electronic assembly needs. Elevate your PCB design with this high-quality Card Edge Connector.