341-020-520-102

Heilind Number:EDA341-020-520-102
Manufacturer:EDAC
Manufacturer Number:341-020-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 20 copper alloy contacts, it ensures reliable data transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.