341-020-520-107

Heilind Number:EDA341-020-520-107
Manufacturer:EDAC
Manufacturer Number:341-020-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-520-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 20 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. The straight mount orientation and .14-inch row spacing make it easy to install on your PCB. Trust in this connector for secure board-to-board connections in your electronic assemblies.