341-020-520-201

Heilind Number:EDA341-020-520-201
Manufacturer:EDAC
Manufacturer Number:341-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal safety and performance. With a double-row configuration and 20 positions, it ensures efficient and secure mating, supported by Copper Alloy contact material for excellent conductivity. The .1 inch pitch and .14 inch row spacing offer precise alignment, while its Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is not only RoHS compliant but also guarantees longevity and reliability in various industrial applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.