341-020-520-204

Heilind Number:EDA341-020-520-204
Manufacturer:EDAC
Manufacturer Number:341-020-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Boasting a double-row design with 20 positions and a compact .1-inch pitch, it offers efficient signal routing in any application. The .14-inch row spacing and straight mount orientation further simplify installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronics project.