341-020-520-208

Heilind Number:EDA341-020-520-208
Manufacturer:EDAC
Manufacturer Number:341-020-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-520-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With a 3A amperage rating, it guarantees reliable power transmission in any application. The Copper Alloy contact material and precise .1-inch pitch offer secure and efficient connections. Equipped with two rows and 20 positions, it accommodates multiple signals or power lines. Its straight mount orientation and .14-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a diverse range of environments. Upgrade your connectivity solutions with this essential component.