ACT20MF35HN-6149 V001

Heilind Number:EDA341-020-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF35HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF35HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. Its 20 positions and single row design ensure efficient data transmission, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Perfect for a variety of applications, it is a must-have component for any project requiring secure board-to-board connections.