341-020-521-103

Heilind Number:EDA341-020-521-103
Manufacturer:EDAC
Manufacturer Number:341-020-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-521-103

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Its vibrant green color adds a touch of visual distinction, while its robust design boasts a 3A amperage capacity for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With one row and 20 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise integration on PCBs. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Ideal for board-to-board connections, this connector is a vital component in your electronic assembly projects.