ACT20MF35JA-6149 V001

Heilind Number:EDA341-020-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF35JA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF35JA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a 3 A amperage capacity, it ensures reliable power transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Its single-row design with 20 positions offers ample connectivity options, with contact material made of high-quality Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board, and with a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Explore the possibilities and elevate your PCB connections with this essential component.