341-020-521-107

Heilind Number:EDA341-020-521-107
Manufacturer:EDAC
Manufacturer Number:341-020-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-521-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, ensuring a secure and efficient link. With a single row layout and 20 positions, it offers seamless connectivity for your electronic devices. The precise .1-inch pitch and .14-inch row spacing guarantee a perfect fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component.