| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MF35JB-6149 V001 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA341-020-521-108 |
ACT20MF35JB-6149 V001
| Heilind Number: | EDA341-020-521-108 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MF35JB-6149 V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green casing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Designed for seamless integration, this connector boasts a single row layout with 20 copper alloy contact positions, ensuring reliable power transmission up to 3 A. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in this essential component for efficient board-to-board connectivity.

