341-020-521-201

Heilind Number:EDA341-020-521-201
Manufacturer:EDAC
Manufacturer Number:341-020-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it offers secure and efficient signal transfer across 20 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Please note, this product is not RoHS compliant. Upgrade your connectivity solutions today with our Card Edge Connector.