341-020-521-204

Heilind Number:EDA341-020-521-204
Manufacturer:EDAC
Manufacturer Number:341-020-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to your circuit boards. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, this connector offers seamless transmission of data and power. The compact .1-inch pitch and .14-inch row spacing make it ideal for tight PCB layouts. Boasting 20 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it simplifies installation on your boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various settings. Upgrade your connectivity solutions with this essential component.