341-020-521-207

Heilind Number:EDA341-020-521-207
Manufacturer:EDAC
Manufacturer Number:341-020-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-521-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures secure and reliable connections. Its two rows of twenty positions provide ample room for seamless integration on your PCB. The .1 inch pitch and .14 inch row spacing offer precision in assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for industrial equipment or consumer electronics, this connector guarantees high performance and durability. Upgrade your connectivity solutions with this essential component.