ACT20MF35JD-6149 V001

Heilind Number:EDA341-020-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MF35JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MF35JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-101

Detailed Description

Enhance connectivity within your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 20 positions, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your connectivity needs. Upgrade your setup today with this top-of-the-line Card Edge Connector.