341-020-522-102

Heilind Number:EDA341-020-522-102
Manufacturer:EDAC
Manufacturer Number:341-020-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your board but also offers efficient power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Its single-row design with 20 positions allows for seamless integration, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for efficient data transfer. Ideal for board-to-board connections, this connector, with a straight mount orientation, is a versatile solution for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.