341-020-522-103

Heilind Number:EDA341-020-522-103
Manufacturer:EDAC
Manufacturer Number:341-020-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 20 positions, it offers ample space for your connections. The contact material, Copper Alloy, further enhances conductivity and longevity. Designed with a pitch of .1 inches and row spacing of .14 inches, precision is key in its assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.