341-020-522-104

Heilind Number:EDA341-020-522-104
Manufacturer:EDAC
Manufacturer Number:341-020-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row and twenty positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Choose straight mount orientation for easy installation. Elevate your PCB design with this high-quality connector.