341-020-522-107

Heilind Number:EDA341-020-522-107
Manufacturer:EDAC
Manufacturer Number:341-020-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. This connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 20 positions, it offers seamless integration on your circuit board. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore its benefits today and elevate your PCB design.