341-020-522-202

Heilind Number:EDA341-020-522-202
Manufacturer:EDAC
Manufacturer Number:341-020-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it offers 20 positions for optimal connectivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronics projects. Upgrade your connectivity with this high-performance component.