341-020-522-204

Heilind Number:EDA341-020-522-204
Manufacturer:EDAC
Manufacturer Number:341-020-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green color not only adds a pop of visual appeal but also signifies its reliability and efficiency. Operating at an amperage of 3A, this connector ensures robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and optimal performance. With two rows, 20 positions, and a pitch of .1 inch, it offers versatile connection options for your circuit boards. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures its suitability for various environments. Elevate your PCB assembly with this essential component.