341-020-522-207

Heilind Number:EDA341-020-522-207
Manufacturer:EDAC
Manufacturer Number:341-020-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-207

Detailed Description

Enhance the connectivity of your circuit boards with our Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a double row configuration and 20 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .1-inch pitch and .14-inch row spacing provide seamless integration with your PCB setup. Whether you're a hobbyist or a professional, this connector is an essential component for your electronic projects. Upgrade your connectivity game today.