341-020-522-208

Heilind Number:EDA341-020-522-208
Manufacturer:EDAC
Manufacturer Number:341-020-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .1 inch and a row spacing of .14 inch, it ensures precise and secure connections. Boasting 20 positions in total, it accommodates multiple devices with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your connectivity solutions with this essential component.