341-020-524-101

Heilind Number:EDA341-020-524-101
Manufacturer:EDAC
Manufacturer Number:341-020-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-524-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Perfect for single-row setups, it offers 20 positions for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.