341-020-524-108

Heilind Number:EDA341-020-524-108
Manufacturer:EDAC
Manufacturer Number:341-020-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this green connector features a single row layout with 20 positions, each crafted from durable copper alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed, while the straight mount orientation allows for easy installation. Trust in this connector to deliver a seamless and efficient electronic interface, meeting the highest standards of quality and performance.