341-020-524-201

Heilind Number:EDA341-020-524-201
Manufacturer:EDAC
Manufacturer Number:341-020-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connections for your electronic components. Boasting 20 positions and a straight mount orientation, it guarantees seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our range of connectors for more options tailored to your requirements.