341-020-524-204

Heilind Number:EDA341-020-524-204
Manufacturer:EDAC
Manufacturer Number:341-020-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-524-204

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures a secure and efficient link between circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in challenging environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, provide seamless integration for up to 20 positions. Designed for straight mounting orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential choice for any project in need of reliable board-to-board connections. Trust in its quality and performance to streamline your electronic assembly process.