341-020-524-207

Heilind Number:EDA341-020-524-207
Manufacturer:EDAC
Manufacturer Number:341-020-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance in a variety of environments. With a dual-row configuration and 20 positions, it offers ample versatility for your board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring a wide thermal tolerance. Trust in its Straight mount orientation for effortless installation. Elevate your connectivity solutions with this essential component.