341-020-555-201

Heilind Number:EDA341-020-555-201
Manufacturer:EDAC
Manufacturer Number:341-020-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This vital component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both performance and aesthetics. With a copper alloy contact material and a 3A amperage rating, it guarantees reliable power transmission. The connector's dual-row design, with 20 positions and a .1-inch pitch, facilitates secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its straight mount orientation and .14-inch row spacing for easy installation and optimal performance. Elevate your PCB assembly with this essential connector.