341-020-555-202

Heilind Number:EDA341-020-555-202
Manufacturer:EDAC
Manufacturer Number:341-020-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-555-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 20 positions, it offers ample connectivity options for seamless integration. The contact material, made of Copper Alloy, ensures efficient signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mount orientation, it is suitable for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this Card Edge Connector is a must-have in any electronic setup. Explore our range of connectors for more options to suit your needs.