341-020-555-203

Heilind Number:EDA341-020-555-203
Manufacturer:EDAC
Manufacturer Number:341-020-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-555-203

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a double-row setup with 20 positions, providing ample space for every connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a low pitch of .1 in and row spacing of .14 in, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your toolkit. Upgrade your connections today and experience unparalleled performance.