341-020-555-207

Heilind Number:EDA341-020-555-207
Manufacturer:EDAC
Manufacturer Number:341-020-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. With a vibrant green color, it not only stands out visually but also ensures easy identification on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts, each spaced precisely at .1 inches, it offers a total of 20 positions for efficient signal transfer. Its straight mount orientation and .14-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Trust in this essential connector to optimize performance in your electronic applications.