341-020-555-208

Heilind Number:EDA341-020-555-208
Manufacturer:EDAC
Manufacturer Number:341-020-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-555-208

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also offers high performance, with a durable housing made from UL 94V-0 Thermoplastic Polyester ensuring reliability. Its dual rows and 20 positions allow for efficient data transfer, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation, making it an essential component in your connectivity setup.