341-020-556-201

Heilind Number:EDA341-020-556-201
Manufacturer:EDAC
Manufacturer Number:341-020-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-556-201

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission. The green color adds a touch of visual appeal while the straight mount orientation makes installation a breeze. Boasting two rows and twenty positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore seamless integration in your projects with this essential component.