341-020-556-202

Heilind Number:EDA341-020-556-202
Manufacturer:EDAC
Manufacturer Number:341-020-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-556-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a dual-row configuration and 20 positions, it offers optimal functionality for your PCB connections. The green color not only adds a visually appealing touch but also ensures easy identification. Its straight mount orientation and compact .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your system with this essential component for efficient data transmission.