341-020-556-203

Heilind Number:EDA341-020-556-203
Manufacturer:EDAC
Manufacturer Number:341-020-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-556-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification during assembly. Built to handle up to 3A of current, this connector guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance for peace of mind. With two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless connectivity with your PCB. Its straight mount orientation and 20 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your projects. Explore our wide range of PCB connectors for more options to suit your needs.