341-020-556-207

Heilind Number:EDA341-020-556-207
Manufacturer:EDAC
Manufacturer Number:341-020-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission, while the Copper Alloy contacts guarantee optimal signal conductivity. Its dual-row configuration with 20 positions offers ample connectivity options, with a pitch of .1 inches and row spacing of .14 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation and enjoy seamless data transfer in your electronic projects. Elevate your connectivity solutions with this essential component.