341-020-556-208

Heilind Number:EDA341-020-556-208
Manufacturer:EDAC
Manufacturer Number:341-020-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With two rows of copper alloy contacts featuring a pitch of .1 inches and row spacing of .14 inches, it ensures seamless data transfer across 20 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component, perfect for applications in various industries.