341-020-560-201

Heilind Number:EDA341-020-560-201
Manufacturer:EDAC
Manufacturer Number:341-020-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out in any assembly. Designed for high performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With two rows and 20 positions, this connector offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. The .1-inch pitch and .14-inch row spacing allow for secure attachment to your board, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options tailored to your needs.