341-020-560-202

Heilind Number:EDA341-020-560-202
Manufacturer:EDAC
Manufacturer Number:341-020-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact form factor, it offers a double-row configuration with 20 positions, ideal for complex PCB layouts. The contacts are crafted from robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this component is essential for achieving optimal connectivity in your projects.