341-020-560-203

Heilind Number:EDA341-020-560-203
Manufacturer:EDAC
Manufacturer Number:341-020-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and twenty positions, it offers ample space for your connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this Straight-mount Card Edge Connector and experience seamless connectivity like never before.