341-020-560-207

Heilind Number:EDA341-020-560-207
Manufacturer:EDAC
Manufacturer Number:341-020-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-020-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-020-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it provides a secure and efficient connection for up to 20 positions. Featuring a .1-inch pitch and .14-inch row spacing, it offers precise and streamlined PCB integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.